- Home ›
- All Products›
- 1802162-1
1802162-1
TE Connectivity / AMP Brand
1-PORT MATENET HDR 90DEG SEALED, COD A
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1-PORT MATENET HDR 90DEG SEALED, COD A
Search Keywords: 18021621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1802162-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
PCB Mount Orientation:Horizontal
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
Contact Size:.5mm
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:1
-
Shielded:Yes
-
Connector Mounting Type:Board Mount
-
Contact Type:Tab
-
Mating Tab Width:.019 in, .5 mm
-
Number of Positions:2
-
Sealable:Yes
-
Connector Shape:Rectangular
-
Centerline (Pitch):.07 in, 1.8 mm
-
Contact Mating Area Plating Material:Silver
-
Mating Tab Thickness:.015 in, .4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
188
$31.44
375
$16.63
563
$11.43
750 +
$11.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments