- Home ›
- All Products›
- 1802112-1
1802112-1
TE Connectivity / AMP Brand
MATENET SWS FOR UTP
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATENET SWS FOR UTP
Search Keywords: 18021121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1802112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
65000 -
Resistance to Hydrocarbons:Good
-
Primary Product Material:Silicone
-
Primary Product Color:Light Blue
-
Cavity Diameter:.098 in, 2.5 mm
-
Shore A Hardness:50
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contains Lubricant:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16250
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
16,250
$0.2075
32,500
$0.1099
48,750
$0.0773
65,000 +
$0.0758
Click for Quote
Log in
to unlock special pricing