- Home ›
- All Products›
- 1801356-1
1801356-1
TE Connectivity / AMP Brand
ROTATIVE COVER, RIGHT ANGLE, 2W HP CONN
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ROTATIVE COVER, RIGHT ANGLE, 2W HP CONN
Search Keywords: 18013561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801356-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Serviceable:Yes
-
Primary Product Color:Black
-
Strain Relief:With
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Packaging Method:Box
-
Number of Positions:2
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
600
$0.4596
1,200
$0.3447
1,800
$0.3217
2,400 +
$0.3153
Click for Quote
Log in
to unlock special pricing