- Home ›
- All Products›
- 1801269-2
1801269-2
TE Connectivity / AMP Brand
COVER ASSY, 30 WAY HYBRID CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER ASSY, 30 WAY HYBRID CONNECTOR
Search Keywords: 18012692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801269-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
220 -
Primary Product Color:Black
-
Number of Positions:30
-
Strain Relief:With
-
Packaging Quantity:220
-
Packaging Method:Box
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Primary Product Material:PBT GF
-
Operating Temperature (Max):100 °C, 212 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$2.52
220
$1.95
440
$1.90
660
$1.87
1,100
$1.79
2,640
$1.72
5,060
$1.65
7,700 +
$1.64
Click for Quote
Log in
to unlock special pricing