- Home ›
- All Products›
- 1801175-4
1801175-4
TE Connectivity / AMP Brand
2W RECEPTACLE HP CONNECTOR YELLOW
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2W RECEPTACLE HP CONNECTOR YELLOW
Search Keywords: 18011754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801175-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
624 -
Connector Position Assurance Capable:No
-
Primary Product Color:Yellow
-
Circuit Application:Signal
-
Sealable:Yes
-
Number of Positions:2
-
Number of Rows:1
-
Strain Relief:Add By Accessory
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Degree of Protection:IP69K
-
Operating Voltage:16 VDC
-
Terminal Position Assurance:Yes
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Length:.709 in, 18 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
-
Product Width:1.38 in, 35.05 mm
-
Centerline (Pitch):.131 in, 3.33 mm
-
Contact Size:1.5mm
-
Connector Height:.782 in, 19.85 mm
-
Contact Current Rating (Max):8 A
-
Primary Locking Feature:On the Terminal
-
Mating Tab Width:.06 in, 1.5 mm
-
Housing Material:PBT GF
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Nominal Voltage Architecture:16 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.943
250
$0.766
624
$0.732
1,248
$0.701
3,120
$0.672
5,616
$0.654
8,112
$0.652
10,608 +
$0.645
Click for Quote
Log in
to unlock special pricing