- Home ›
- All Products›
- 1801174-1
1801174-1
TE Connectivity / AMP Brand
2W TAB HP CONNECTOR BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2W TAB HP CONNECTOR BLACK
Search Keywords: 18011741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801174-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1260 -
Nominal Voltage Architecture:12 V
-
Serviceable:Yes
-
Strain Relief:Add By Accessory
-
Sealable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Operating Voltage:16 VDC
-
Primary Product Color:Black
-
Number of Rows:1
-
Number of Positions:2
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Degree of Protection:IP69K
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Length:.685 in, 17.4 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:2.197 in, 55.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
-
Centerline (Pitch):.131 in, 3.33 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Circuit Application:Power
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):16 A
-
Connector Height:.693 in, 17.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PBT GF
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Contact Size:1.5mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,413
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
80
$1.2700
100
$1.1200
250
$1.0149
315
$0.9802
630
$0.9353
945
$0.9129
1,260 +
$0.8823
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments