- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 179973-1
TE Connectivity / AMP Brand
179973-1
250 PL EX REC. 22-18AWG PTBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
250 PL EX REC. 22-18AWG PTBR
Search Keywords: 1799731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179973-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Frequently Asked Questions
Is 179973-1 RoHS compliant?
Yes, 179973-1 is RoHS compliant.
What is the lead time for 179973-1?
The standard lead time for 179973-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
3750
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,500
$0.1165
3,750
$0.1153
7,500
$0.1112
11,250
$0.1083
15,000 +
$0.1080
Click for Quote
Log in
to unlock special pricing