- Home ›
- All Products›
- 179841-6
179841-6
TE Connectivity / AMP Brand
AMP POWER D/LOCK T/HDR ASSY 6P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP POWER D/LOCK T/HDR ASSY 6P
Search Keywords: 1798416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179841-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
272 -
Contact Mating Area Plating Material:Tin
-
Mating Alignment:With
-
Housing Color:Blue
-
Housing Material:Nylon 6/6 GF
-
Mating Alignment Type:Polarization
-
Operating Voltage:50 VAC
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:272
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Rectangular Power Connector Type:Header
-
Number of Power Positions:6
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Number of Rows:2
-
PCB Mount Alignment:With
-
Contact Retention Within Housing:Without
-
Number of Positions:6
-
Packaging Method:Box
-
Contact Type:Tab
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention Type:Mounting Post
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Matrix
-
Mating Retention Type:Latch
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Termination Post & Tail Length:.148 in, 3.8 mm
-
Contact Current Rating (Max):14 A, 8 A
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Wire Size:26 – 16 AWG, .128 – 1.308 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Width:13.6 mm
-
Connector Height:14.6 mm
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Agency/Standard:CSA , UL , VDE
-
Approved Standards:UL E28476
-
Product Length:14.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
680
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
680
$1.515
1,360
$0.932
2,040
$0.738
2,720 +
$0.723
Click for Quote
Log in
to unlock special pricing