- Home ›
- All Products›
- 179839-6
179839-6
TE Connectivity / AMP Brand
AMP POWER D/LOCK T/HDR ASSY 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP POWER D/LOCK T/HDR ASSY 3P
Search Keywords: 1798396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179839-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
340 -
Connector System:Wire-to-Board
-
Packaging Quantity:340
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:Blue
-
Sealable:No
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Alignment:With
-
Housing Material:Nylon 6/6 GF
-
Mating Retention Type:Latch
-
Number of Positions:3
-
Connector & Housing Type:Receptacle
-
PCB Mount Retention Type:Mounting Post
-
Contact Retention Within Housing:Without
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention:With
-
Number of Signal Positions:0
-
Contact Type:Tab
-
Operating Voltage:50 VAC
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:1
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Rectangular Power Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power
-
Number of Power Positions:3
-
Mating Alignment Type:Polarization
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Header Type:Fully Shrouded
-
Contact Current Rating (Max):14 A, 9 A
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:26 – 16 AWG, .128 – 1.308 mm²
-
Termination Post & Tail Length:.148 in, 3.8 mm
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, .1 µm
-
Packaging Method:Box & Tray , Tray
-
Agency/Standard:CSA , UL , VDE
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Product Width:9 mm
-
Connector Height:14.6 mm
-
Approved Standards:UL E28476
-
Product Length:10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
850
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
850
$1.193
1,700
$0.734
2,550
$0.581
3,400 +
$0.570
Click for Quote
Log in
to unlock special pricing