- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-796949-2
1-796949-2
TE Connectivity / AMP Brand
12POS TERMI-BLOK PCB MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12POS TERMI-BLOK PCB MOUNT
Product Highlights:
- Connector
- Housing Color = Black
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
Search Keywords: 17969492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796949-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$9.87
25
$9.84
50
$9.82
100
$9.80
200
$6.03
300
$4.77
400 +
$4.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments