- Home ›
- All Products›
- 1-796645-0
1-796645-0
TE Connectivity / AMP Brand
10POS 5.0MM CE R/A HDR,TRM BLK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10POS 5.0MM CE R/A HDR,TRM BLK
Search Keywords: 17966450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796645-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Number of Positions:10
-
Connector System:Wire-to-Board
-
Packaging Quantity:100
-
Contact Current Rating (Max):15 A
-
Contact Base Material:Copper Alloy
-
Terminal Block Connector Type:Header
-
Housing Material:PA 66
-
Packaging Method:Box
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Stacking Configuration:Side Stackable
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$4.06
400
$2.50
600
$1.98
800 +
$1.94
Click for Quote
Log in
to unlock special pricing