- Home ›
- All Products›
- 1-796639-1
1-796639-1
TE Connectivity / AMP Brand
11POS 5.08MM CE R/A HDR,TRM BK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
11POS 5.08MM CE R/A HDR,TRM BK
Search Keywords: 17966391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796639-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):15 A
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Box
-
Number of Rows:1
-
Packaging Quantity:100
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Number of Positions:11
-
Contact Base Material:Copper Alloy
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Orientation:Right Angle
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Voltage:300 VAC
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$7.17
200
$4.41
300
$3.49
400 +
$3.42
Click for Quote
Log in
to unlock special pricing