- Home ›
- All Products›
- 1-796590-2
1-796590-2
TE Connectivity / AMP Brand
25P ACT PIN,MMATE LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
25P ACT PIN,MMATE LF
Search Keywords: 17965902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796590-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Rows:5
-
Housing Color:Black
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Contact Type:Pin
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):7.5 A
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Number of Positions:25
-
Row-to-Row Spacing:.173 in, 4.39 mm
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-55 – 130 °C, -67 – 266 °F
-
Operating Voltage:600 VAC, 600 VDC
-
Circuit Application:Power & Signal
-
Connector Height:1.212 in, 30.78 mm
-
Product Length:2.462 in, 62.53 mm
-
Product Width:1.32 in, 33.53 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$124.30
40
$65.80
60
$46.31
80 +
$45.38
Click for Quote
Log in
to unlock special pricing