- Home ›
- All Products›
- 1-794761-3
1-794761-3
TE Connectivity / AMP Brand
09P UMNL CAP HSG,P/MT,V0,ORANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
09P UMNL CAP HSG,P/MT,V0,ORANGE
Search Keywords: 17947613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794761-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Approved Standards:UL E28476
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Orange
-
Panel Mount Feature:With
-
Rectangular Power Connector Type:Housing
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Panel Mount Feature Type:Twist & Lock Flange
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal
-
Housing Material:Nylon
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Panel Thickness (Recommended):.03 – .09 in, .76 – 2.29 mm
-
Agency/Standard:UL
-
Contact Retention Within Housing:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Multiple Contact Types:Without
-
Number of Positions:9
-
Number of Power Positions:0
-
Number of Signal Positions:0
-
Contact Type:Pin
-
Operating Voltage:600 VAC
-
Number of Rows:3
-
Packaging Method:Package
-
Connector & Contact Terminates To:Wire & Cable
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Contact Layout:Matrix
-
Centerline (Pitch):.25 in, 6.35 mm
-
Packaging Quantity:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
90
$1.691
250
$1.687
500
$1.682
1,000
$1.678
1,500
$1.674
3,000
$0.886
4,500
$0.624
6,000 +
$0.611
Click for Quote
Log in
to unlock special pricing