- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-794526-1
1-794526-1
TE Connectivity / AMP Brand
02P DUAC RA HDR ASSY W/PEGS LF
Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
02P DUAC RA HDR ASSY W/PEGS LF
Product Highlights:
- Header
- AMP-DUAC
- Number of Positions = 2
- PCB Mount Angle = Right Angle
- Yes PCB Retention Feature
Search Keywords: 17945261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794526-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement