- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-794305-1
1-794305-1
TE Connectivity / AMP Brand
08P DUAC PWR CONN ASSY VRT LF
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
08P DUAC PWR CONN ASSY VRT LF
Product Highlights:
- Header
- AMP-DUAC
- Number of Positions = 8
- PCB Mount Angle = Vertical
- Yes PCB Retention Feature
Search Keywords: 17943051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794305-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,143
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.5426
600
$0.5294
1,200
$0.5161
2,400
$0.5039
25,000 +
$0.4386
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments