- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-794141-3
1-794141-3
TE Connectivity / AMP Brand
AMP DUAC CONN SCKT CONT LP LF
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMP DUAC CONN SCKT CONT LP LF
Product Highlights:
- Contact
- AMP-DUAC
- Socket
- 0 Power Positions
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 17941413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794141-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.