- Home ›
- All Products›
- 1-786862-5
1-786862-5
TE Connectivity / AMP Brand
50 50SR PANEL MOUNT RCPT S/A
Accessories Notify Me
RoHS Non-Compliant
KIT Packaging
Certificate of Compliance Guarantee
Description
+
50 50SR PANEL MOUNT RCPT S/A
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Receptacle
- 50 Positions
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
Search Keywords: 17868625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-786862-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Connector System:Cable-to-Panel
-
Connector Product Type:Connector Kit
-
Packaging Quantity:10
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Kit
-
Cover Material:Polyester
-
Number of Positions:50
-
Contact Current Rating (Max):1 A
-
Termination Cover Method:Unassembled
-
Housing Material:Polyester
-
Connector Mounting Type:Panel Mount
-
Termination Cover:With
-
Circuit Application:Signal
-
Termination Cover Type:Wire Lacing
-
Shell Plating Material:Nickel over Copper
-
Number of Rows:2
-
Shielded:No
-
Shell Material:Carbon Steel
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Solid Wire Size:30 – 28 AWG, .05 – .1 mm²
-
Compatible With Wire & Cable Type:Flat Ribbon Cable , Round Jacketed Cable
-
Wire Size:30 – 28 AWG, .05 – .09 mm²
-
Contact Underplating Material:Nickel , Palladium Nickel
-
Ribbon Cable Centerline Spacing:.025 in, .64 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Retention:With
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Mating Retention Type:Latch Blocks
-
Primary Product Color:Black
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Thread Size:2-56 UNC
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
Order Increment:
10
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
90
$53.40
180
$28.18
270
$19.38
360 +
$18.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments