- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178487-1
178487-1
TE Connectivity / AMP Brand
UP 3.96 4P TAB HDR NAT TYPE 1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UP 3.96 4P TAB HDR NAT TYPE 1
Product Highlights:
- Header
- Packaging Method = Loose Piece
- Brass Contact Material
- Tin Contact Mating Area Plating Material
- 3.96 mm Centerline, Matrix
Search Keywords: 1784871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178487-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
250
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$1.0427
2,000
$0.6416
3,000
$0.5080
4,000 +
$0.4978
Click for Quote
Log in
to unlock special pricing
Accessories