- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178327-3
178327-3
TE Connectivity / AMP Brand
DYNAMIC D/ROW HDR 16P V ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D/ROW HDR 16P V ASSY
Product Highlights:
- Terminate To Printed Circuit Board
- Connector
- Connector Type = Header - Tab
- Contact Type = Tab
- Tab
Search Keywords: 1783273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178327-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:16
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
912
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
240
Order Increment:
12
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
12
$13.56
60
$12.93
108
$11.46
240
$11.41
480
$11.05
720
$10.42
960 +
$10.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments