- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 178093-1
178093-1
TE Connectivity / AMP Brand
040/070 HYBRID CAP ASSY 38P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
040/070 HYBRID CAP ASSY 38P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/070 Hybrid
- Number of Rows = 2
- Number of Positions = 38
Search Keywords: 1780931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178093-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:22Power/16Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
81
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
81
$11.97
162
$7.37
243
$5.83
324 +
$5.72
Click for Quote
Log in
to unlock special pricing