- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 178081-6
178081-6
TE Connectivity / AMP Brand
IMPUL MATE PLUG ASSY 104P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
IMPUL MATE PLUG ASSY 104P
Product Highlights:
- Connector
- Not Preloaded
- Connector Style = Plug
- Accepts Contact Gender = Receptacle
- 040/070 Hybrid Plug Configuration
Search Keywords: 1780816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178081-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$3.52
60
$3.46
100
$3.38
260
$3.33
500
$3.24
1,000
$3.19
2,500
$3.15
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing