- Home ›
- All Products›
- 178001-1
178001-1
TE Connectivity / AMP Brand
250 DBL LOCK CAP IKEI 3P NAT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 DBL LOCK CAP IKEI 3P NAT
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Receptacle
- Accepts Contact Gender = Tab
- Number of Circuits = 3
Search Keywords: 1780011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178001-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Bag
-
Mating Alignment Type:Polarization
-
Packaging Quantity:100
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:3
-
Sealable:No
-
Mating Alignment:With
-
Housing Material:Nylon 66
-
Mating Retention Type:Lock Plate
-
Terminal Orientation:Straight
-
Connector System:Wire-to-Panel
-
Terminal Type:Tab
-
Primary Product Color:Natural
-
Contact Mating Retention:With
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Height:.48 in, 12.2 mm
-
Product Length:.634 in, 16.1 mm
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Cap
-
Product Width:1.122 in, 28.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
100
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,500
$2.056
3,000
$1.089
4,500
$0.766
6,000 +
$0.751
Click for Quote
Log in
to unlock special pricing