Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

177912-1

POWER D/LOCK CAP HSG 10P NATU.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POWER D/LOCK CAP HSG 10P NATU.
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Number of Positions = 10
  • 3.96 mm Centerline
  • Mount = Panel
Search Keywords: 1779121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 177912-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 177912-1 RoHS compliant?
Yes, 177912-1 is RoHS compliant.
What is the lead time for 177912-1?
The standard lead time for 177912-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,600 can ship
MOQ for out of Stock Qty:
1200
Order Increment:
100
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.9998
2,400
$0.6152
3,600
$0.4871
4,800 +
$0.4773
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!