- Home ›
- All Products›
- 1776294-4
TE Connectivity / AMP Brand
1776294-4
TSB23004=EUROPA TERM BLK,8MM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776294-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-2
-
Connector System:Wire-to-Wire
-
Screw Plating Material:Zinc Chromate
-
Number of Levels:1
-
Packaging Quantity:1
-
Contact Current Rating (Max):30 A
-
Packaging Method:Package
-
Housing Material:Polyamide 6
-
Screw Material:Steel
-
Circuit Application:Power
-
Connector Mounting Type:Panel Mount
-
Number of Positions:4
-
Number of Rows:1
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Wire Size:24 – 12 AWG, .2 – 3 mm²
-
Centerline (Pitch):.315 in, 8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:250 V
-
Product Length:30 mm
-
Block Style:None
-
Contact Base Material:Brass
-
Mounting Options:2.8mm Diameter Mounting Holes
-
Product Orientation:Right Angle
-
Primary Product Color:Natural
-
Thread Size:M3