- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776293-3
1776293-3
TE Connectivity / AMP Brand
TSB23003DS=EUROPA TERM BLK,8MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB23003DS=EUROPA TERM BLK,8MM
Product Highlights:
- Terminal Block
- 8.00 mm Centerline
- Number of Circuits = 3
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
Search Keywords: 17762933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776293-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:105(Max) °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
853
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.543
250
$1.265
500
$1.181
1,000
$1.121
2,500
$1.115
5,000
$1.015
7,500
$0.907
10,000 +
$0.903
Click for Quote
Log in
to unlock special pricing