- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776260-8
1776260-8
TE Connectivity / AMP Brand
Bd Mt Screwless, 5.08mm Top Wi
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Bd Mt Screwless, 5.08mm Top Wi
Search Keywords: 17762608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776260-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
526
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
30
$10.58
100
$10.56
250
$10.53
330
$10.51
660
$5.56
990
$3.92
1,320 +
$3.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments