- Home ›
- All Products›
- 1776252-7
1776252-7
TE Connectivity / AMP Brand
45 degree wire inlet, 5.0mm, H
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
45 degree wire inlet, 5.0mm, H
Search Keywords: 17762527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776252-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
190 -
Wire Protection:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Steel
-
Number of Positions:7
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):10 A
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Stacked Levels:Without
-
Housing Material:PA 66
-
Screw Plating Material:Zinc Chromate
-
Number of Rows:1
-
Contact Base Material:Brass
-
Wire Entry Angle:45°
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Circuit Application:Power & Signal
-
Primary Product Color:Blue
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Wire Entry Location:Side
-
Termination Post & Tail Length:.169 in, 4.3 mm
-
Product Orientation:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
380
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
380
$3.87
760
$2.38
1,140
$1.89
1,520 +
$1.85
Click for Quote
Log in
to unlock special pricing