Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776112-4

4P,2.60MM,SIDE ENTRY,HIGH TMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4P,2.60MM,SIDE ENTRY,HIGH TMP
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Shrouded
  • Housing Color = Black
  • Side Stackable
Search Keywords: 17761124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776112-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 4
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 12/Contact A
Wire Size: 16-18 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776112-4 RoHS compliant?
Yes, 1776112-4 is RoHS compliant.
What is the lead time for 1776112-4?
The standard lead time for 1776112-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,344
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
300
11 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.71
300
$2.70
600
$1.66
900
$1.32
1,200 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!