- Home ›
- All Products›
- 1775211-3
1775211-3
TE Connectivity / AMP Brand
MOD JACK, SIDE ENTRY,6 POS, DIP, 30u" Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MOD JACK, SIDE ENTRY,6 POS, DIP, 30u" Au
Search Keywords: 17752113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775211-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Connector Profile:Standard
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Panel Mount Feature Type:Panel Stops
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material Thickness:35 µin
-
Performance Category:Cat 3
-
Panel Mount Feature:Without
-
Number of Positions:6
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:100
-
Port Configuration:Single Port
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Contact Underplating Material:Nickel
-
Housing Material:High Temperature Thermoplastic
-
Connector Mounting Type:Board Mount
-
Shielded:No
-
Contact Base Material:Phosphor Bronze
-
Shield Material:Brass
-
Modular Connector Style:Jack
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tray
-
Connector Contact Density:Standard
-
Mating Entry Location:Side
-
Port Matrix Configuration:1 x 1
-
Housing Color:Gray
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
Circuit Application:Signal
-
Number of Loaded Positions:6
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Height:.622 in, 15.8 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
PCB Tail Length:.157 in, 3.99 mm
-
Connector System:Cable-to-Board , Cable-to-Panel
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
100
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
600
$1.111
1,200
$0.684
1,800
$0.541
2,400 +
$0.531
Click for Quote
Log in
to unlock special pricing