- Home ›
- All Products›
- 176992-2
176992-2
TE Connectivity / AMP Brand
250 DBL LOCK CAP IKEI 2P BLACK
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 DBL LOCK CAP IKEI 2P BLACK
Product Highlights:
- Tab Housing
- Number of Circuits = 2
- Tab Fit = 6.35 mm
- Loose Piece
- Color = Black
Search Keywords: 1769922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176992-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Retention Type:Double Lock
-
Packaging Method:Bag
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Number of Positions:2
-
Packaging Quantity:100
-
UL Flammability Rating:UL 94V-2
-
Terminal Orientation:Straight
-
Sealable:No
-
Housing Material:Nylon 66
-
Connector System:Wire-to-Panel
-
Contact Mating Retention:With
-
Primary Product Color:Black
-
Terminal Type:Tab
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Length:.622 in, 15.8 mm
-
Product Width:1.122 in, 28.5 mm
-
Connector & Housing Type:Cap
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Product Height:.413 in, 10.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
750
$1.358
1,500
$0.836
2,250
$0.662
3,000 +
$0.648
Click for Quote
Log in
to unlock special pricing