- Home ›
- All Products›
- 176767-1
176767-1
TE Connectivity / AMP Brand
AMP LATTICE 28P DUST COVER
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP LATTICE 28P DUST COVER
Search Keywords: 1767671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176767-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Packaging Method:Bag
-
Packaging Quantity:400
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Primary Product Color:Gray
-
Primary Product Material:66Nylon
-
Connector Cover Type:Dust Cover
-
Operating Temperature (Max):105 °C, 221 °F
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
400
$2.50
800
$1.54
1,200
$1.22
1,600 +
$1.20
Click for Quote
Log in
to unlock special pricing