- Home ›
- All Products›
- 176766-1
176766-1
TE Connectivity / AMP Brand
AMP LATTICE 12P DUST COVER
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP LATTICE 12P DUST COVER
Search Keywords: 1767661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176766-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Packaging Method:Bag
-
Packaging Quantity:600
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Primary Product Material:66Nylon
-
Connector Cover Type:Dust Cover
-
Primary Product Color:Gray
-
Operating Temperature (Max):105 °C, 221 °F
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
600
$2.47
1,200
$1.53
1,800
$1.21
2,400 +
$1.18
Click for Quote
Log in
to unlock special pricing