- Home ›
- All Products›
- 176764-1
176764-1
TE Connectivity / AMP Brand
AMP LATTICE CONN 12P COVER KIT
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP LATTICE CONN 12P COVER KIT
Search Keywords: 1767641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176764-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Connector Cover Type:Cover Kit
-
Operating Temperature (Max):105 °C, 221 °F
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$71.55
100
$37.88
150
$26.66
200 +
$26.12
Click for Quote
Log in
to unlock special pricing