- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766223-1
1766223-1
TE Connectivity / AMP Brand
Contact PIN 16 Size Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact PIN 16 Size Solder ST Thru-Hole
Search Keywords: 17662231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766223-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.898
250
$0.803
500
$0.737
1,000
$0.666
2,500
$0.653
5,000
$0.643
7,500
$0.633
10,000 +
$0.624
Click for Quote
Log in
to unlock special pricing