- Home ›
- All Products›
- 176274-4
176274-4
TE Connectivity / AMP Brand
AMP UNIVERSAL POWER PLUG 6P
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP UNIVERSAL POWER PLUG 6P
Search Keywords: 1762744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176274-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Connector System:Wire-to-Wire
-
Panel Mount Feature:Without
-
Rectangular Power Connector Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Latch
-
Number of Positions:6
-
Mating Alignment Type:Polarization
-
Sealable:No
-
Connector & Housing Type:Plug
-
Number of Power Positions:0
-
Operating Voltage:300 VAC
-
Housing Color:Yellow
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Bag
-
Contact Retention Within Housing:Without
-
Mating Retention:With
-
Housing Material:Nylon 6/6
-
Contact Layout:Matrix
-
Number of Signal Positions:0
-
Number of Rows:2
-
Packaging Quantity:1000
-
Contact Type:Receptacle
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,500
$0.4732
3,000
$0.2912
4,500
$0.2305
6,000 +
$0.2259
Click for Quote
Log in
to unlock special pricing