- Home ›
- All Products›
- 1761791-4
1761791-4
TE Connectivity / AMP Brand
INV MJ,PNL GND,LEDS RIGHT PORT
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ,PNL GND,LEDS RIGHT PORT
Search Keywords: 17617914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761791-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
288 -
Contact Underplating Material:Nickel
-
Connector Height:.524 in, 13.35 mm
-
Connector Contact Density:Standard
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Shield Material:Copper Zinc Alloy
-
Connector Profile:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
LED Color (Top Right):Green
-
Modular Connector Style:Jack
-
PCB Mount Orientation:Right Angle
-
Port Matrix Configuration:1 x 2
-
UL Flammability Rating:UL 94V-0
-
Modular Jack & Plug Interface Type:RJ45
-
Panel Mount Feature:Without
-
Number of PCB Ground Tabs:2
-
Shield Plating Material:Nickel
-
Housing Color:Black
-
Number of Loaded Positions:8
-
Performance Category:Cat 5
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Tray
-
Centerline (Pitch):.04 in, 1.02 mm
-
Circuit Application:Signal
-
Multiple Port Configuration:Ganged
-
Port Configuration:Multiple Ports
-
Mating Entry Location:Side
-
Contact Current Rating (Max):1.5 A
-
LED Color (Top Left):Green
-
Shielded:Yes
-
Connector Product Type:Connector Assembly
-
Packaging Quantity:288
-
Grounding Options:PCB and Panel Ground
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Phosphor Bronze
-
Connectors & Connector Components Type:Connector
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:PA 9T GF30
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector Mounting Type:Panel Mount
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Status Indicator Type:LED
-
Termination Post & Tail Length:.1 in, 2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
576
$11.49
1,152
$6.05
1,728
$4.17
2,304 +
$4.09
Click for Quote
Log in
to unlock special pricing