- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1761685-8
1761685-8
TE Connectivity / AMP Brand
IDC LOW PRO HDR 24P VERT SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IDC LOW PRO HDR 24P VERT SHT LAT
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 24
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 17616858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761685-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
You may purchase all in-stock quantity of 63
Stock lot only:
63
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
8 Weeks
can ship
6/25/26
Tariffs may apply for U.S. shipments
Accessories