- Home ›
- All Products›
- 175785-6
175785-6
TE Connectivity / AMP Brand
070 MLC CAP H ASSY DBL 20P GR.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC CAP H ASSY DBL 20P GR.
Product Highlights:
- Connector
- Yes Preloaded
- Contact Gender = Tab
- Housing Gender = Receptacle
- Receptacle Configuration = 070
Search Keywords: 1757856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175785-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Number of Rows:2
-
Number of Signal Positions:20
-
PCB Mount Orientation:Horizontal
-
Operating Voltage:12 VDC
-
PCB Mount Retention:Without
-
Packaging Type:Tube
-
Centerline (Pitch):.138 in, .217 in, 3.5 mm, 5.5 mm
-
PCB Mount Alignment:Without
-
Number of Positions:20
-
Mounting Holes:With
-
Number of Sections:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Nominal Voltage Architecture:12 V
-
Panel Mount Feature:Without
-
Profile Height from PCB:.622 in, 15.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Primary Product Color:Gray
-
Voltage Rating (Max):12 VDC
-
Header Type:Fully Shrouded
-
Connector Shape:Rectangular
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:1.8mm
-
Mating Retention:With
-
Connector Width:2.374 in, 60.3 mm
-
Contact Mating Area Plating Material:Tin
-
Mating Retention Type:Locking Interface
-
Mating Alignment:With
-
Shielded:No
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board
-
Connector Length:.732 in, 18.6 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$5.00
200
$3.75
300
$3.50
400 +
$3.43
Click for Quote
Log in
to unlock special pricing