- Home ›
- All Products›
- 1757839-3
1757839-3
TE Connectivity / AMP Brand
AMPLIMITE,PLUG ASY,R/A,109,ZN,3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AMPLIMITE,PLUG ASY,R/A,109,ZN,3
Search Keywords: 17578393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757839-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Circuit Application:Signal
-
Packaging Method:Package
-
Power/Signal/Coax Combination:No
-
Number of Positions:25
-
Connector & Housing Type:Plug
-
Contact Type:Pin
-
Sealable:No
-
Connector System:Cable-to-Board
-
Contact Current Rating (Max):5 A
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Base Material:Beryllium Copper , Brass
-
Centerline (Pitch):.109 in, 2.77 mm
-
Rear Shell Material:Steel
-
Mounting Hole Diameter:2.92 mm
-
Mating Alignment:Without
-
Rear Shell Plating Material:Zinc
-
Front Shell Plating Material:Zinc
-
Contact Mating Area Plating Material Thickness:10 µin
-
Termination Post & Tail Length:.188 in, 4.78 mm
-
Round Termination Post & Tail Diameter:.03 in, .76 mm
-
Connector Shell Size:3
-
Front Shell Material:Steel
-
Contact Size:Size 20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
27
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$81.862
27
$74.420
41
$58.200
54 +
$57.030
Click for Quote
Log in
to unlock special pricing