- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 175365-2
175365-2
TE Connectivity / AMP Brand
DYNAMIC 3500 HDR ASSY 20P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3500 HDR ASSY 20P
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 20
- Mount = Board Mount
Search Keywords: 1753652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175365-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:20
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
9
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
540
$18.87
1,080
$9.64
1,620
$6.56
2,160 +
$6.43
Click for Quote
Log in
to unlock special pricing