- Home ›
- All Products›
- 175151-4
175151-4
TE Connectivity / AMP Brand
UNIVESAL POWER REC CONT #26-22
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UNIVESAL POWER REC CONT #26-22
Product Highlights:
- Contact
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = 1.20 - 2.01 mm
- Receptacle
- Packaging Method = Strip
Search Keywords: 1751514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175151-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Method:Reel
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Wire Insulation Support:Without
-
Circuit Application:Power
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):12 A
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Copper Alloy
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Power Contact Type:Contact
-
Packaging Quantity:5000
-
Contact Orientation:Straight
-
Contact Type:Receptacle
-
Operating Voltage:300 VAC, 50 VAC
-
Wire Size:26 – 22 AWG, .12 – .35 mm²
-
Wire Contact Termination Area Plating Thickness:31.49 µin, .8 µm
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Tab Width:.047 in, 1.2 mm
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
18,750
$0.0589
37,500
$0.0363
56,250
$0.0287
75,000 +
$0.0281
Click for Quote
Log in
to unlock special pricing
Accessories