- Home ›
- All Products›
- 175062-2
175062-2
TE Connectivity / AMP Brand
040 MULTILOCK REC CONT. L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
040 MULTILOCK REC CONT. L/P
Product Highlights:
- Contact
- Terminate To Wire
- Tab Width = 1.02 mm
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1750622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175062-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Size:1mm
-
Mating Tab Width:.4 in, 1 mm
-
Primary Locking Feature:Clean Body
-
Packaging Method:Bag
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Operating Temperature (Max):105 °C, 221 °F
-
Crimp Type:F-Crimp
-
Interface Plating:Gold (Au)
-
Sealable:No
-
Mating Tab Thickness:.025 in, .64 mm
-
Packaging Quantity:1000
-
Terminal Type:Receptacle
-
Contact Fabrication:Stamped & Formed
-
Termination Method to Wire & Cable:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
8,000
$1.1686
16,000
$0.5969
24,000
$0.4063
32,000 +
$0.3982
Click for Quote
Log in
to unlock special pricing
Alternative Packaging
Accessories