- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174952-2
174952-2
TE Connectivity / AMP Brand
Connector Housing PL - 20 Position.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Connector Housing PL - 20 Position.
Search Keywords: 1749522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174952-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:PL3489
-
Termination Method:N/A
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
You may purchase all in-stock quantity of 38
Stock lot only:
38
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
1
$1.1550
55
$1.0500
300
$1.0300
500
$0.9676
25,000
$0.9051
50,000
$0.8635
100,000 +
$0.8115
Click for Quote
Log in
to unlock special pricing