- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 174915-6
174915-6
TE Connectivity / AMP Brand
HYBRID 76P CAP ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HYBRID 76P CAP ASS'Y
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/070 Hybrid
- Number of Rows = 2
- Number of Positions = 76
Search Keywords: 1749156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174915-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:16Power/60Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
3
$12.83
27
$11.02
51
$10.91
102
$9.38
252
$9.34
501
$8.39
1,002 +
$7.97
Click for Quote
Log in
to unlock special pricing