- Home ›
- All Products›
- 1747996-4
1747996-4
TE Connectivity / AMP Brand
GHC EYELET 12.4 2POS HEADER ASSY YELLOW
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GHC EYELET 12.4 2POS HEADER ASSY YELLOW
Search Keywords: 17479964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747996-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Packaging Quantity:150
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Housing Material:Nylon 6/6 GF
-
Rectangular Power Connector Type:Header
-
Mating Retention:With
-
PCB Mount Retention Type:Boardlock
-
Housing Color:Yellow
-
Sealable:No
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Keyed
-
Packaging Method:Bag
-
Contact Layout:Inline
-
PCB Mount Alignment:Without
-
Connector & Housing Type:Receptacle
-
Circuit Application:Power
-
Contact Current Rating (Max):20 A
-
Mating Retention Type:Latch
-
Number of Rows:1
-
Contact Type:Tab
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
Number of Positions:2
-
PCB Mount Retention:With
-
Mating Alignment:With
-
Contact Retention Within Housing:With
-
Number of Signal Positions:0
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Power Positions:2
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.488 in, 12.4 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Wire Size:16 – 12 AWG, 2427 – 7144 CMA, 1.23 – 3.62 mm²
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Height:.421 in, 10.7 mm
-
Mating Tab Width:.122 in, 3.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$0.5318
600
$0.4321
1,050
$0.4128
2,550
$0.3951
5,100
$0.3497
7,500
$0.3488
10,050
$0.3322
15,000 +
$0.3233
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments