- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1747994-1
1747994-1
TE Connectivity / AMP Brand
DYNAMIC D-2100 V-HDR ASS'Y 16P X-KEY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-2100 V-HDR ASS'Y 16P X-KEY
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 16
- Mount = Board Mount
Search Keywords: 17479941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747994-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
699
Can Ship immediately
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
210
Order Increment:
21
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
21
$7.02
42
$6.96
105
$6.15
210
$6.12
420
$5.76
630
$5.37
840 +
$5.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments