- Home ›
- All Products›
- 1747648-1
1747648-1
TE Connectivity / AMP Brand
BACK LIGHT PLUG HSG 2P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
BACK LIGHT PLUG HSG 2P NYLON NAT
Search Keywords: 17476481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747648-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Product Length:.264 in, 6.7 mm
-
Packaging Quantity:1000
-
Wire Size:28 – 24 AWG, .081 – .2 mm²
-
Terminal Orientation:Vertical
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Packaging Method:Bag
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
7,500
$0.0873
15,000
$0.0537
22,500
$0.0425
30,000 +
$0.0417
Click for Quote
Log in
to unlock special pricing