- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1747367-1
1747367-1
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY 2.5MM PITCH BATTERY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
RECEPTACLE ASSEMBLY 2.5MM PITCH BATTERY
Product Highlights:
- Receptacle Assembly
- Number of Positions = 5
- Vertical Mount Angle
- 2.50 mm Centerline
- Without Mounting Holes
Search Keywords: 17473671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747367-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:Battery Interconnect
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
506
Ships today, if you order in
You may purchase all in-stock quantity of 506
Stock lot only:
506
MOQ for In Stock Qty:
5280
MOQ for out of Stock Qty:
5280
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$2.882
330
$2.610
550
$2.600
5,280 +
$2.620
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments