- Home ›
- All Products›
- 1746872-1
1746872-1
TE Connectivity / AMP Brand
0.64III 12POS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.64III 12POS PLUG ASSY
Search Keywords: 17468721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746872-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:12
-
Connector Position Assurance Capable:No
-
Number of Rows:2
-
Operating Voltage:12 VDC
-
Packaging Method:Bag
-
Circuit Application:Signal
-
Terminal Position Assurance:Yes
-
Packaging Quantity:100
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Black
-
Serviceable:Yes
-
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.087 in, 2.2 mm
-
Product Width:.606 in, 15.4 mm
-
Row-to-Row Spacing:.118 in, 3 mm
-
Product Length:.728 in, 18.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Housing Material:PBT
-
Connector Height:.602 in, 15.3 mm
-
Contact Size:.64mm
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
59,880
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
18 Weeks
can ship
10/5/26
CUSTOMERS
ALSO BOUGHT